DMN3020LK3-13 N-Channel 30V 11.3A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Product Overview
Digi-Key Part Number DMN3020LK3-13DICT-ND
Copy   DMN3020LK3-13DICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN3020LK3-13

Copy   DMN3020LK3-13
Description MOSFET N-CH 30V 11.3A DPAK
Copy   MOSFET N-CH 30V 11.3A DPAK
Detailed Description

N-Channel 30V 11.3A (Ta) 2.17W (Ta) Surface Mount TO-252-3

Copy   N-Channel 30V 11.3A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Documents & Media
Datasheets DMN3020LK3
Environmental Information RoHS Cert
PCN Obsolescence/ EOL Discrete Family 24/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 20 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 608pF @ 15V
FET Feature -
Power Dissipation (Max) 2.17W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMN3020LK3-13DICT

12:39:48 3/20/2019