USD
Favorite

DMN2400UV-7 Mosfet Array 2 N-Channel (Dual) 20V 1.33A 530mW Surface Mount SOT-563
Price & Procurement
57,875 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33900 $3.39
25 0.30560 $7.64
100 0.16110 $16.11
500 0.14276 $71.38
1,000 0.11110 $111.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DMN2400UV-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.10166
  • Digi-Reel®  : DMN2400UV-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,875 - Immediate
  • Unit Price: Digi-Reel®

DMN2400UV-7

Datasheet
Digi-Key Part Number DMN2400UV-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN2400UV-7
Copy  
Description MOSFET 2N-CH 20V 1.33A SOT563
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 1.33A 530mW Surface Mount SOT-563

Copy  
Documents & Media
Datasheets DMN2400UV
PCN Design/Specification Bond Wire 11/Nov/2011
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Fab Add 8/Aug/2012
HTML Datasheet DMN2400UV
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.33A
Rds On (Max) @ Id, Vgs 480mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 36pF @ 16V
Power - Max 530mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP03WF104F05RL

THERM NTC 100KOHM 4250K 0201

Murata Electronics

$0.31000 Details

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

$0.59000 Details

ECX-.327-CDX-1293

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.59000 Details

UCLAMP0571P.TNT

TVS DIODE 5V 15V SGP1610N2

Semtech Corporation

$0.83000 Details

ESD108B1CSP0201XTSA1

TVS DIODE 5.5V 41V WLL-2-1

Infineon Technologies

$0.20000 Details

SPV1050TTR

IC BATTERY CHARGER 20VFQFPN

STMicroelectronics

$3.05000 Details
Additional Resources
Standard Package 1
Other Names DMN2400UV-7DICT