Add To Favorites
Product Overview
Digi-Key Part Number DME501010RTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DME501010R

Description TRANS NPN/PNP 50V 0.1A SMINI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B

Documents & Media
Datasheets DME50101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package SMini5-F3-B
Base Part Number DME50101
 
Additional Resources
Standard Package ? 3,000
Other Names DME501010R-ND

03:00:33 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10620 $318.61
6,000 0.09977 $598.59
15,000 0.09333 $1,399.94
30,000 0.08582 $2,574.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DME501010RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: $0.43000
  • Digi-Reel® ? : DME501010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback