Add To Favorites
Product Overview
Digi-Key Part Number DME201010RDKR-ND
Quantity Available 4,320
Can ship immediately
Manufacturer

Manufacturer Part Number

DME201010R

Description TRANS NPN/PNP 50V 0.1A MINI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B

Documents & Media
Datasheets DME20101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 300mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
Base Part Number DME20101
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DME201010RDKR

23:33:51 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.32800 $3.28
25 0.27640 $6.91
100 0.22480 $22.48
250 0.18628 $46.57
500 0.15418 $77.09
1,000 0.11563 $115.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DME201010RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11227
  • Cut Tape (CT) ? : DME201010RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,320 - Immediate
  • Unit Price: $0.42000
Send Feedback