Add To Favorites
Product Overview
Digi-Key Part Number DMC201010RTR-ND
Quantity Available 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC201010R

Description TRANS 2NPN 50V 0.1A MINI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B

Documents & Media
Datasheets DMC20101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 300mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
Base Part Number DMC20101
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DMC201010RTR

10:56:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11227 $336.80
6,000 0.10603 $636.17
15,000 0.09667 $1,450.10
30,000 0.09044 $2,713.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DMC201010RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,997 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel® ? : DMC201010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback