Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 73-1346-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC-16202NY-LY-BJE-BLN

Description LCD MOD 16X2 CHARAC TRANS W/LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 84.00mm x 45.00mm x 15.10mm

Documents & Media
Datasheets DMC-16202NY-LY-BJE-BLN
PCN Obsolescence/ EOL Mult Device EOL 26/Jan/2017
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Obsolete
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size 5.55mm H x 2.95mm W
Outline L x W x H 84.00mm x 45.00mm x 15.10mm
Viewing Area 61.00mm L x 16.00mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.55mm W x 0.65mm H
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color Yellow
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 73-1346
DMC16202NYLYBJEBLN

10:39:41 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.11000 $21.11
10 20.21000 $202.10
25 15.71840 $392.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback