Add To Favorites
Product Overview
Digi-Key Part Number HR1940CT-ND
Quantity Available 13,042
Can ship immediately
Manufacturer

Manufacturer Part Number

DM3C-SF

Description CONN MICRO SD CARD HINGED TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Documents & Media
Datasheets DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.072" (1.83mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DM3C-SF
DM3CSF
HR1940CT

01:49:26 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.69800 $16.98
25 1.59400 $39.85
50 1.52460 $76.23
100 1.45530 $145.53
250 1.31672 $329.18
500 1.21276 $606.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1940TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.94500
  • Digi-Reel® ? : HR1940DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback