• Obsolete item.
Product Overview
Digi-Key Part Number DM320004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM320004

Description KIT EVAL PIC32 ETHERNET STARTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

PIC32MX795F512L PIC32 Ethernet Starter Kit PIC® MCU 32-Bit MIPS32® M4K™ Embedded Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DM320004-2-ND DM320004-2 Microchip Technology Box 81 - Immediate
$89.00000 1
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor MIPS32® M4K™
Operating System -
Platform PIC32 Ethernet Starter Kit
For Use With/Related Products PIC32MX795F512L
Mounting Type Fixed
Contents Board(s), Cable(s)
 
For Use With
  • DKSB1000C - Digi-Key Evaluation Boards | 876-1000-ND DigiKey Electronics
  • DKSB1000C
  • Digi-Key Evaluation Boards
  • PIC32 BREAKOUT BOARD
  • Unit Price $21.28000
  • 876-1000-ND
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:06:46 2/23/2018

Send Feedback