• Obsolete item.
Product Overview
Digi-Key Part Number DM183032-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM183032

Description BOARD EXPLORER PICDEM PIC18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

PIC18F8722 PIC18 Explorer Board PIC® MCU 8-Bit PIC Embedded Evaluation Board

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor PIC
Operating System -
Platform PIC18 Explorer Board
For Use With/Related Products PIC18F8722
Mounting Type Socket
Contents Board(s), LCD
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:11:27 2/21/2018

Send Feedback