• Obsolete item.
Product Overview
Digi-Key Part Number 475-1361-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLR1414

Description INTELLIGENT DISP 4CHAR 5X7 RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)

Documents & Media
Datasheets DLx1414
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Intelligent Display®
Part Status Obsolete
Millicandela Rating 50µcd
Internal Connection -
Size / Dimension 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 30
Other Names 475-1361
DLR1414-ND
Q68000A8091

10:09:08 2/21/2018

Send Feedback