Add To Favorites
Product Overview
Digi-Key Part Number 813-1021-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP-FANT

Description ANTENNA FERRITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Antenna 13.56MHz SMA Style

Documents & Media
Datasheets DLP-RFID-LP8C
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog RFID Antenna
Product Attributes Select All
Categories
Manufacturer DLP Design Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Frequency 13.56MHz
Features SMA Style
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 813-1021
DLPFANT

04:37:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.95000 $19.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback