• Obsolete item.
Product Overview
Digi-Key Part Number 813-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLP-2232M-G

Description MODULE USB ADAPTER FOR FT2232D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FT2232D - Interface, USB 2.0 to UART (RS232) Bridge Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
813-1032-ND DLP-2232H DLP Design Inc. Bulk ? 416 - Immediate
$32.95000 1
Documents & Media
Datasheets DLP-2232M-G
FT2232D
Design Resources Development Tool Selector
Reference Design Library DLP-2232M-G: USB to UART/FIFO
Product Attributes Select All
Categories
Manufacturer DLP Design Inc.
Series -
Part Status Obsolete
Main Purpose Interface, USB 2.0 to UART (RS232) Bridge
Embedded No
Utilized IC / Part FT2232D
Primary Attributes Full Speed USB to High-Speed UART
Secondary Attributes Royalty-Free Drivers, 2K EEPROM
Supplied Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 813-1000
DLP2232MG

02:33:37 2/19/2018

Send Feedback