Add To Favorites
Product Overview
Digi-Key Part Number DLMSPM-8-01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLMSPM-8-01

Description BRD SPT SNAP LOCK NYLON 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series DLMSPM
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.783" (19.87mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 21054157
DLMSPM- 8-01
DLMSPM- 8-01-ND
DLMSPM801

15:13:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.34200 $3.42
25 0.31560 $7.89
100 0.26290 $26.29
500 0.21028 $105.14
1,000 0.18925 $189.25
5,000 0.15245 $762.27
10,000 0.13143 $1,314.25
25,000 0.10514 $2,628.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback