Add To Favorites
Product Overview
Digi-Key Part Number RP849-ND
Quantity Available 11,975
Can ship immediately
Manufacturer

Manufacturer Part Number

DLCBST-3-01

Description BRD SPT SNAP LOCK NYLON 3/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series DLCBST
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.475" (12.06mm)
Support Hole Diameter 0.100" (2.54mm)
Support Panel Thickness 0.064" (1.63mm)
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.064" (1.63mm)
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1
Other Names 21065052
DLCBST- 3-01
DLCBST- 3-01-ND
DLCBST-3-01-ND
DLCBST301
RP849

14:23:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.47800 $4.78
25 0.44160 $11.04
100 0.36810 $36.81
500 0.29444 $147.22
1,000 0.26500 $265.00
5,000 0.21347 $1,067.35
10,000 0.18403 $1,840.25
25,000 0.14722 $3,680.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback