• Obsolete item.
Product Overview
Digi-Key Part Number 1446-1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DKBLE113

Description EVAL BOARD BLE113
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Obsolete
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency 2.4GHz
For Use With/Related Products BLE113
Supplied Contents Board(s), Cable(s)
Hazardous Material Packing Requirements Lithium Metal Cell or Battery - Instr. 969, Sect. II: Packed with Equipment
 
Additional Resources
Standard Package ? 1
Other Names 1446-1001

16:42:53 2/23/2018

Send Feedback