Add To Favorites
Product Overview
Digi-Key Part Number AE10463-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2633-07

Description CABLE FIBER OPTIC DUAL LC-LC 7M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 23.0' (7.0m)

Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series Digitus®
Part Status Active
1st Connector LC Duplex
2nd Connector LC Duplex
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 23.0' (7.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors White
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 10
Other Names AE10463
DK263307

04:00:09 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92
10 20.69300 $206.93
25 19.82560 $495.64
50 18.58660 $929.33
100 17.96700 $1,796.70
250 16.97568 $4,243.92
500 16.48004 $8,240.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10465-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 15M
  • Quantity Available: 432 - Immediate
  • Digi-Key Part Number: AE10464-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 10M
  • Quantity Available: 104 - Immediate
  • Digi-Key Part Number: AE10462-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 5M
  • Quantity Available: 164 - Immediate
  • Digi-Key Part Number: AE10461-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 3M
  • Quantity Available: 414 - Immediate
  • Digi-Key Part Number: AE10460-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 2M
  • Quantity Available: 210 - Immediate
Send Feedback