Add To Favorites
Product Overview
Digi-Key Part Number AE10442-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2622-05

Description CABLE FIBER OPTIC DUAL SC-SC 5M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 16.4' (5.0m)

Documents & Media
Datasheets DK-2622-xx
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series Digitus®
Part Status Active
1st Connector SC Duplex
2nd Connector SC Duplex
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 16.4' (5.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors White
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names AE10442
DK262205

19:27:42 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.72000 $17.72
10 16.45300 $164.53
25 14.76560 $369.14
50 14.34380 $717.19
100 12.65630 $1,265.63
250 11.81256 $2,953.14
500 11.55942 $5,779.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10444-ND
  • Description: CABLE FIBER OPTIC DUAL SC-SC 10M
  • Quantity Available: 26 - Immediate
  • Digi-Key Part Number: AE10443-ND
  • Description: CABLE FIBER OPTIC DUAL SC-SC 7M
  • Quantity Available: 19 - Immediate
  • Digi-Key Part Number: AE10441-ND
  • Description: CABLE FIBER OPTIC DUAL SC-SC 3M
  • Quantity Available: 27 - Immediate
  • Digi-Key Part Number: AE10440-ND
  • Description: CABLE FIBER OPTIC DUAL SC-SC 2M
  • Quantity Available: 33 - Immediate
  • Digi-Key Part Number: AE10439-ND
  • Description: CABLE FIBER OPTIC DUAL SC-SC 1M
  • Quantity Available: 155 - Immediate
Send Feedback