USD
Favorite

Price & Procurement
132 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.23000 $8.23
10 7.85400 $78.54
25 7.14360 $178.59
100 6.17100 $617.10
250 5.61000 $1,402.50
500 5.19860 $2,599.30
1,000 4.82460 $4,824.60
2,500 4.48800 $11,220.00

Submit a request for quotation on quantities greater than those displayed.

DIP12-1C90-51D

Datasheet
Digi-Key Part Number 374-1235-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP12-1C90-51D
Copy  
Description RELAY REED SPDT 500MA 12V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series DIP
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 500mA
Switching Voltage 175VAC, 175VDC - Max
Coil Current 24mA
Coil Type Non Latching
Features Diode
Termination Style PC Pin
Seal Rating -
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Operate Time 0.7ms
Release Time 1.5ms
Operating Temperature -20°C ~ 70°C
Contact Material -
Coil Resistance 500 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 3212001151
374-1235
DIP121C9051D