USD
Favorite

Price & Procurement
499 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.94700 $39.47
25 3.60360 $90.09
100 3.12310 $312.31
250 2.83140 $707.85
500 2.62548 $1,312.74
1,000 2.43672 $2,436.72
2,500 2.21364 $5,534.10
5,000 2.05920 $10,296.00

Submit a request for quotation on quantities greater than those displayed.

DIP12-1A72-12D

Datasheet
Digi-Key Part Number 374-1233-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP12-1A72-12D
Copy  
Description RELAY REED SPST 1A 12V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series DIP
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 200VAC, 200VDC - Max
Coil Current 12mA
Coil Type Non Latching
Features Diode
Termination Style PC Pin
Seal Rating -
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Operate Time 0.5ms
Release Time 0.1ms
Operating Temperature -20°C ~ 70°C
Contact Material -
Coil Resistance 1 kOhms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0010897080

CONN HEADER VERT 8POS 2.54MM

Molex

$1.05000 Details

A6S-2104-H

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

$1.39000 Details

A6H-6101

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

$2.52000 Details
Additional Resources
Standard Package 25
Other Names 3212100112
374-1233
DIP121A7212D