USD
Favorite

Price & Procurement
189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 5.87400 $58.74
25 5.34240 $133.56
100 4.61510 $461.51
250 4.19552 $1,048.88
500 3.88784 $1,943.92
1,000 3.60813 $3,608.13
2,500 3.35640 $8,391.00

Submit a request for quotation on quantities greater than those displayed.

DIP05-2A72-21L

Datasheet
Digi-Key Part Number 374-1232-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP05-2A72-21L
Copy  
Description RELAY REED DPST 1A 5V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series DIP
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 1A
Switching Voltage 200VAC, 200VDC - Max
Coil Current 25mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Must Operate Voltage 3.5 VDC
Must Release Voltage 0.75 VDC
Operate Time 0.5ms
Release Time 0.1ms
Operating Temperature -20°C ~ 70°C
Contact Material -
Coil Resistance 200 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1457C801

BOX ALUM NATURAL 3.48"LX2.44"W

Hammond Manufacturing

$21.56000 Details
Additional Resources
Standard Package 25
Other Names 3205200021
374-1232
DIP052A7221L