USD
Favorite

Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
10 4.82000 $48.20
25 4.28400 $107.10
50 4.06980 $203.49
100 3.85560 $385.56
250 3.42720 $856.80
500 3.21300 $1,606.50
1,000 2.99880 $2,998.80
5,000 2.89170 $14,458.50

Submit a request for quotation on quantities greater than those displayed.

DIP05-1A72-11D

Datasheet
Digi-Key Part Number 374-1107-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP05-1A72-11D
Copy  
Description RELAY REED SPST 1A 5V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series DIP
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 200VAC, 200VDC - Max
Coil Current 10mA
Coil Type Non Latching
Features Diode
Termination Style PC Pin
Seal Rating -
Must Operate Voltage 3.5 VDC
Must Release Voltage 0.75 VDC
Operate Time 0.5ms
Release Time 0.1ms
Operating Temperature -20°C ~ 70°C
Contact Material -
Coil Resistance 500 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0430450802

CONN HEADER R/A 8POS 3MM

Molex

$3.20000 Details

V23105A5305A201

RELAY TELECOM DPDT 3A 24V

TE Connectivity Potter & Brumfield Relays

$3.65000 Details

MAS800SQ

AUDIO PIEZO INDICATOR 9-12V TH

Mallory Sonalert Products Inc.

$7.38000 Details

DIP05-1A72-11L

RELAY REED SPST 1A 5V

Standex-Meder Electronics

$4.75000 Details
Additional Resources
Standard Package 25
Other Names 3205172111
374-1107
DIP05-1A72-11D-ND
DIP051A7211D
Q1762691