Add To Favorites
Product Overview
Digi-Key Part Number 709-1111-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

S-0805DIGI

Description CAP KIT CER 10PF-0.47UF 1400PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Ceramic Capacitor Kit 10pF ~ 0.47µF 16 ~ 100 V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)

Documents & Media
Online Catalog MLCC Kits
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance Range 10pF ~ 0.47µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 16 ~ 100 V
Tolerance ±5%, ±10%
Applications General Purpose
Features -
Quantity 1400 Pieces (28 Values - 50 Each)
Packages Included 0805 (2012 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1173-1-ND CAP CER 27PF 50V C0G/NP0 0805 50
709-1175-1-ND CAP CER 47PF 50V C0G/NP0 0805 50
709-1171-1-ND CAP CER 18PF 50V C0G/NP0 0805 50
709-1168-1-ND CAP CER 10PF 50V C0G/NP0 0805 50
709-1174-1-ND CAP CER 33PF 50V C0G/NP0 0805 50
709-1179-1-ND CAP CER 470PF 50V C0G/NP0 0805 50
709-1183-1-ND CAP CER 0.1UF 16V X7R 0805 50
709-1172-1-ND CAP CER 22PF 50V C0G/NP0 0805 50
709-1188-1-ND CAP CER 10000PF 50V X7R 0805 50
709-1170-1-ND CAP CER 15PF 50V C0G/NP0 0805 50
709-1176-1-ND CAP CER 100PF 50V C0G/NP0 0805 50
709-1178-1-ND CAP CER 220PF 50V C0G/NP0 0805 50
709-1187-1-ND CAP CER 1000PF 50V X7R 0805 50
709-1185-1-ND CAP CER 0.1UF 25V X7R 0805 50
709-1169-1-ND CAP CER 12PF 50V C0G/NP0 0805 50
709-1195-1-ND CAP CER 0.047UF 50V X7R 0805 50
709-1180-1-ND CAP CER 1000PF 50V C0G/NP0 0805 50
709-1191-1-ND CAP CER 0.22UF 50V X7R 0805 50
709-1192-1-ND CAP CER 3300PF 50V X7R 0805 50
709-1193-1-ND CAP CER 0.033UF 50V X7R 0805 50
709-1181-1-ND CAP CER 1000PF 100V X7R 0805 50
709-1190-1-ND CAP CER 0.022UF 50V X7R 0805 50
709-1194-1-ND CAP CER 4700PF 50V X7R 0805 50
709-1186-1-ND CAP CER 0.22UF 25V X7R 0805 50
709-1182-1-ND CAP CER 10000PF 100V X7R 0805 50
709-1184-1-ND CAP CER 0.47UF 16V X7R 0805 50
Associated Product
You May Also Be Interested In
  • PHA1A-KIT - Yageo | PHA1A-KIT-ND DigiKey Electronics
  • PHA1A-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/8W 3600PCS
  • Unit Price $59.95000
  • PHA1A-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 709-1111
DIGI-805
DIGI805

14:27:41 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.98000 $53.98
10 50.98300 $509.83
100 41.23630 $4,123.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback