Add To Favorites
Product Overview
Digi-Key Part Number H11961CT-ND
Quantity Available 356,874
Can ship immediately
Manufacturer

Manufacturer Part Number

DF59-2S-2V(51)

Description CONN SSL RCPT 2POS 2MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SSL Connector 2 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF59
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board or Cable
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -35°C ~ 105°C
Voltage Rating 230V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF59-2S-2V(51)
H11961CT

22:06:33 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
100 0.55660 $55.66
500 0.45540 $227.70
1,000 0.40480 $404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11961TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 354,000 - Immediate
  • Unit Price: $0.36800
  • Digi-Reel® ? : H11961DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 356,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback