Add To Favorites
Product Overview
Digi-Key Part Number H125485DKR-ND
Quantity Available 3,388
Can ship immediately
Manufacturer

Manufacturer Part Number

DF58-2P-1.2V(21)

Description CONN HDR 1.2MM SMT 2POS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.047" (1.20mm)

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF58
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.095" (2.41mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 100VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF58-2S-1.2C - Hirose Electric Co Ltd | H125486-ND DigiKey Electronics
  • DF58-2S-1.2C
  • Hirose Electric Co Ltd
  • CONN RCPT 1.2MM 2POS
  • Unit Price $0.19000
  • H125486-ND
You May Also Be Interested In
  • DF58-2S-1.2C - Hirose Electric Co Ltd | H125486-ND DigiKey Electronics
  • DF58-2S-1.2C
  • Hirose Electric Co Ltd
  • CONN RCPT 1.2MM 2POS
  • Unit Price $0.19000
  • H125486-ND
  • DF58-2830SCF - Hirose Electric Co Ltd | H125493CT-ND DigiKey Electronics
  • DF58-2830SCF
  • Hirose Electric Co Ltd
  • CONN SOCKET 28-30AWG CRIMP TIN
  • Unit Price $0.10000
  • H125493CT-ND
  • DF58-4P-1.2V(21) - Hirose Electric Co Ltd | H125489CT-ND DigiKey Electronics
  • DF58-4P-1.2V(21)
  • Hirose Electric Co Ltd
  • CONN HDR 1.2MM SMT 4POS
  • Unit Price $0.70000
  • H125489CT-ND
  • AXF5A0012A - Panasonic Electric Works | 255-5364-ND DigiKey Electronics
  • AXF5A0012A
  • Panasonic Electric Works
  • CONN FPC .35MM SKT 100POS SMD
  • Unit Price $4.01000
  • 255-5364-ND
  • DF58-4S-1.2C - Hirose Electric Co Ltd | H125490-ND DigiKey Electronics
  • DF58-4S-1.2C
  • Hirose Electric Co Ltd
  • CONN RCPT 1.2MM 4POS
  • Unit Price $0.26000
  • H125490-ND
Additional Resources
Standard Package ? 1
Other Names H125485DKR

01:53:21 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54800 $5.48
25 0.49320 $12.33
50 0.43820 $21.91
100 0.42000 $42.00
250 0.38348 $95.87
500 0.36520 $182.60
1,000 0.30129 $301.29
2,500 0.27390 $684.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125485TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.24070
  • Cut Tape (CT) ? : H125485CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,388 - Immediate
  • Unit Price: $0.58000
Send Feedback