• Obsolete item.
Product Overview
Digi-Key Part Number H11895DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF57-3P-1.2V(21)

Description CONN HEADER 1.2MM 3POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Positions Header Connector 0.047" (1.20mm) Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF57
Packaging ? Digi-Reel® ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 1
Other Names H11895DKR

20:07:37 2/25/2018

Send Feedback