Add To Favorites
Product Overview
Digi-Key Part Number H2094-ND
Quantity Available 255,162
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A-2P-2DSA

Description CONN HEADER 2POS 2MM VERT TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Positions Header Connector 0.079" (2.00mm) Through Hole Tin

Documents & Media
Datasheets DF3A-2P-2DSA Drawing
DF3 Series Datasheet
DF3A-2P-2DSA Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF3 Series
Mfg CAD Models DF3A-2P-2DSA.igs
DF3A-2P-2DSA.stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.122" (3.10mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.299" (7.60mm)
Insulation Height 0.197" (5.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights 5mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF3A-2P-2DSA
DF3A2P2DSA
H2094

08:59:03 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16500 $1.65
100 0.10150 $10.15
500 0.08400 $42.00
1,000 0.07350 $73.50
5,000 0.06300 $315.00
10,000 0.06125 $612.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback