USD
Favorite

DF19A-3032SCFA Socket Contact Gold 30-32 AWG Crimp
Price & Procurement
14,208 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12900 $1.29
25 0.09640 $2.41
50 0.08260 $4.13
100 0.07980 $7.98
250 0.06876 $17.19
500 0.06600 $33.00
1,000 0.05775 $57.75
2,500 0.05225 $130.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H12154TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04375

DF19A-3032SCFA

Datasheet
Digi-Key Part Number H12154CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF19A-3032SCFA
Copy  
Description CONN SOCKET 30-32AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Gold 30-32 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF19
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 30-32 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DF19G-20S-1C(05)

CONN SOCKT CRIMP 20POS 1MM W/GRD

Hirose Electric Co Ltd

$1.07000 Details

DF19-8S-1C

CONN SOCKET CRIMP 8POS 1MM SNGL

Hirose Electric Co Ltd

$0.27000 Details

DF19-20S-1C

CONN SOCKET CRIMP 20POS 1MM SNGL

Hirose Electric Co Ltd

$0.46000 Details

DF19G-30S-1C(05)

CONN SOCKT CRIMP 30POS 1MM W/GRD

Hirose Electric Co Ltd

$1.39000 Details

DF19-30S-1C

CONN SOCKET CRIMP 30POS 1MM SNGL

Hirose Electric Co Ltd

$0.64000 Details

DF19G-14S-1C(05)

CONN SOCKT CRIMP 14POS 1MM W/GRD

Hirose Electric Co Ltd

$0.84000 Details
Tooling

HT302/DF19S

TOOL HAND CRIMPER 28-32AWG SIDE

Hirose Electric Co Ltd

$1,064.56000 Details

AP105-DF19S

TOOL PRESS APPLICATOR 28-36AWG

Hirose Electric Co Ltd

$4,771.00000 Details

AP109A-DF19S

TOOL PRESS APPLICATOR

Hirose Electric Co Ltd

$5,083.00000 Details
You May Also Be Interested In

DF19-8S-1C

CONN SOCKET CRIMP 8POS 1MM SNGL

Hirose Electric Co Ltd

$0.27000 Details

DF19G-20S-1C(05)

CONN SOCKT CRIMP 20POS 1MM W/GRD

Hirose Electric Co Ltd

$1.07000 Details

DF19A-2830SCFA

CONN SOCKET 28-30AWG CRIMP GOLD

Hirose Electric Co Ltd

$0.14000 Details

DF19-20S-1C

CONN SOCKET CRIMP 20POS 1MM SNGL

Hirose Electric Co Ltd

$0.46000 Details

HT302/DF19S

TOOL HAND CRIMPER 28-32AWG SIDE

Hirose Electric Co Ltd

$1,064.56000 Details

DF14-20S-1.25C

CONN SOCKET 20POS 1.25MM CRIMP

Hirose Electric Co Ltd

$0.42000 Details
Additional Resources
Standard Package 1
Other Names H12154CT