Add To Favorites
Product Overview
Digi-Key Part Number H121960CT-ND
Quantity Available 15,274
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-3P-1.25V(21)

Description CONN HEADER 3POS 1.25MM SMD TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H121960CT

22:10:19 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.46900 $4.69
100 0.35930 $35.93
500 0.31240 $156.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121960TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.23430
  • Digi-Reel® ? : H121960DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback