Add To Favorites
Product Overview
Digi-Key Part Number DF13-4P-1.25H(21)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF13-4P-1.25H(21)

Description CONN HEADER 4POS 1.25MM R/A TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.142" (3.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names *DF13-4P-1.25H(21)
DF134P125H21
Q1223427A

18:43:52 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.27225 $272.25
2,000 0.26400 $528.00
3,000 0.24750 $742.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : H2221-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,809 - Immediate
  • Unit Price: $0.51000
Send Feedback