USD
Favorite

DF13-4P-1.25DSA Connector Header Through Hole 4 position 0.049" (1.25mm)
Price & Procurement
1,404 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.42000 $4.20
100 0.29400 $29.40
500 0.25200 $126.00
1,000 0.21000 $210.00
5,000 0.18000 $900.00
10,000 0.16800 $1,680.00

Submit a request for quotation on quantities greater than those displayed.

DF13-4P-1.25DSA

Datasheet
Digi-Key Part Number H2193-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF13-4P-1.25DSA
Copy  
Description CONN HEADER VERT 4POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF13-xP-1.25DSA Spec
DF13 Series Datasheet
DF13-xP-1.25DSA Drawing
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Mfg CAD Models DF13-4P-1.25DSA.igs
DF13-4P-1.25DSA.stp
EDA / CAD Models Download from Ultra Librarian
Online Catalog DF13 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

$0.17000 Details
You May Also Be Interested In

DF13-3P-1.25DSA

CONN HEADER VERT 3POS 1.25MM

Hirose Electric Co Ltd

$0.34000 Details

DF13-2P-1.25DSA

CONN HEADER VERT 2POS 1.25MM

Hirose Electric Co Ltd

$0.28000 Details

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

$0.17000 Details

DF13-5P-1.25DSA

CONN HEADER VERT 5POS 1.25MM

Hirose Electric Co Ltd

$0.43000 Details

DF13-2630SCF

CONN SOCKET 26-30AWG CRIMP TIN

Hirose Electric Co Ltd

$0.10000 Details

DF13-3S-1.25C

CONN SOCKET HOUSING 3POS 1.25MM

Hirose Electric Co Ltd

$0.14000 Details
Additional Resources
Standard Package 100
Other Names *DF13-4P-1.25DSA
536-0103-4-00
DF134P125DSA
H2193