USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09400 $10.94
100 0.94380 $94.38
500 0.77220 $386.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H5222TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.62400
  • Digi-Reel®  : H5222DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

DF12(3.0)-32DP-0.5V(86)

Datasheet
Digi-Key Part Number H5222CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF12(3.0)-32DP-0.5V(86)
Copy  
Description CONN HDR 32POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 32
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF12(3.0)-32DS-0.5V(86)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

$1.28000 Details

DF12A(3.0)-32DS-0.5V(81)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

$1.78000 Details

DF12(3.0)-32DS-0.5V(86)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF12(3.0)-32DS-0.5V(86)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

$0.64000 Details

DF12A(3.0)-32DS-0.5V(81)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF12A(3.0)-32DS-0.5V(81)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

$0.90000 Details
You May Also Be Interested In

DF12(3.0)-32DS-0.5V(86)

CONN RCPT 32POS SMD GOLD

Hirose Electric Co Ltd

$1.28000 Details

20021121-00004T4LF

CONN HEADER SMD 4POS 1.27MM

Amphenol ICC (FCI)

$0.45000 Details

CUS-13TB

SWITCH SLIDE SP3T 300MA 4V

Nidec Copal Electronics

$0.79000 Details

TSM-104-01-L-DH

CONN HEADER SMD R/A 8POS 2.54MM

Samtec Inc.

$1.17000 Details

SHF-105-01-L-D-SM-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$3.41000 Details
Additional Resources
Standard Package 1
Other Names *DF12(3.0)-32DP-0.5V(86)
H5222CT