USD
Favorite

Price & Procurement
5,564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.53600 $5.36
25 0.43240 $10.81
100 0.41520 $41.52
500 0.31140 $155.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DF02S-E3/77GITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.23874
  • Cut Tape (CT)  : DF02S-E3/77GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,564 - Immediate
  • Unit Price: $0.65000

DF02S-E3/77

Datasheet
Digi-Key Part Number DF02S-E3/77GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF02S-E3/77
Copy  
Description BRIDGE RECT 1PHASE 200V 1A DFS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Surface Mount DFS

Copy  
Documents & Media
Datasheets DF005S - DF10S
Other Related Documents Packaging Information
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
HTML Datasheet Packaging Information
PCN Assembly/Origin Mult Dev Wafer Chg 30/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog SMT Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package DFS
Base Part Number DF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5250B-7-F

DIODE ZENER 20V 500MW SOD123

Diodes Incorporated

$0.20000 Details

ALMD-EG3D-VX002

LED RED CLEAR SMD

Broadcom Limited

$1.00000 Details

ALMD-CM3D-XZ002

LED GREEN CLEAR 4SMD

Broadcom Limited

$1.21000 Details

ALMD-CB3D-SU002

LED BLUE CLEAR 4SMD

Broadcom Limited

$1.21000 Details
Additional Resources
Standard Package 1
Other Names DF02S-E3/77GIDKR