Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1568-1054-ND
Copy   1568-1054-ND
Quantity Available 372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEV-11114

Copy   DEV-11114
Description ARDUINO PRO MINI 328 3.3V/8MHZ
Copy   ARDUINO PRO MINI 328 3.3V/8MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ATmega328 Arduino Pro Mini 328 3.3V/8MHz AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board

Copy   ATmega328 Arduino Pro Mini 328 3.3V/8MHz AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series AVR® ATmega
Part Status Active
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor AVR
Operating System -
Platform Arduino Pro Mini 328 3.3V/8MHz
Utilized IC / Part ATmega328
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ATMEGA328-PU - Microchip Technology | ATMEGA328-PU-ND DigiKey Electronics
  • ATMEGA328-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $1.96000
  • ATMEGA328-PU-ND
  • ATMEGA328-AU - Microchip Technology | ATMEGA328-AU-ND DigiKey Electronics
  • ATMEGA328-AU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32TQFP
  • Unit Price $1.88000
  • ATMEGA328-AU-ND
  • ATMEGA328-AUR - Microchip Technology | ATMEGA328-AURCT-ND DigiKey Electronics
  • ATMEGA328-AUR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32TQFP
  • Unit Price $1.96000
  • ATMEGA328-AURCT-ND
  • ATMEGA328-MUR - Microchip Technology | ATMEGA328-MURCT-ND DigiKey Electronics
  • ATMEGA328-MUR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32VQFN
  • Unit Price $2.28000
  • ATMEGA328-MURCT-ND
You May Also Be Interested In
  • DEV-11113 - SparkFun Electronics | 1568-1055-ND DigiKey Electronics
  • DEV-11113
  • SparkFun Electronics
  • ARDUINO PRO MINI 328 5V/16MHZ
  • Unit Price $9.95000
  • 1568-1055-ND
  • DEV-09873 - SparkFun Electronics | 1568-1104-ND DigiKey Electronics
  • DEV-09873
  • SparkFun Electronics
  • IC BRIDGE USB-UART 3.3V MODULE
  • Unit Price $15.50000
  • 1568-1104-ND
  • BOB-11420 - SparkFun Electronics | 1568-1102-ND DigiKey Electronics
  • BOB-11420
  • SparkFun Electronics
  • PRO MINI SIGNAL GENERATOR SHIELD
  • Unit Price $29.95000
  • 1568-1102-ND
  • DEV-13746 - SparkFun Electronics | 1568-1355-ND DigiKey Electronics
  • DEV-13746
  • SparkFun Electronics
  • SPARKFUN BEEFY 3 - FTDI BASIC BR
  • Unit Price $15.95000
  • 1568-1355-ND
  • COM-13909 - SparkFun Electronics | 1568-1394-ND DigiKey Electronics
  • COM-13909
  • SparkFun Electronics
  • RFM69HCW WIRELESS TRANSCEIVER 91
  • Unit Price $5.95000
  • 1568-1394-ND
Additional Resources
Standard Package ? 1
Other Names 1568-1054

23:50:59 3/22/2019