Add To Favorites
Product Overview
Digi-Key Part Number 298-9901-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

DCT

Description CUTTER WIRE DUCT STRAIGHT 8.31"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PANDUCT®
Part Status Active
Tool Type Wire Duct
Features -
Weight 0.71 lb (322.05g)
 
Associated Product
You May Also Be Interested In
  • DFCT - Panduit Corp | 298-10727-ND DigiKey Electronics
  • DFCT
  • Panduit Corp
  • CUTTER WIRE DUCT STRAIGHT 10.3"
  • Unit Price $122.95000
  • 298-10727-ND
Additional Resources
Standard Package ? 1
Other Names 298-9901
DCT-ND

16:24:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.60000 $148.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback