USD
Favorite

DCM3623TA5N17B4T00 Isolated Module DC DC Converter 1 Output 15V 16A 43V - 154V Input
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 155.26000 $155.26
10 150.25500 $1,502.55

Submit a request for quotation on quantities greater than those displayed.

DCM3623TA5N17B4T00

Datasheet
Digi-Key Part Number 1102-5750-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCM3623TA5N17B4T00
Copy  
Description DC DC CONVERTER 15V 240W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 16A 43V - 154V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (240W)
Packaging Box
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 154V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 16A
Power (Watts) 240W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92.1%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5750