USD
Favorite

DCM3623T50T0480T00 Isolated Module DC DC Converter 1 Output 3.3V 24.3A 9V - 50V Input
Price & Procurement
21 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.95000 $146.95
10 142.20900 $1,422.09

Submit a request for quotation on quantities greater than those displayed.

DCM3623T50T0480T00

Datasheet
Digi-Key Part Number 1102-5586-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCM3623T50T0480T00
Copy  
Description DC DC CONVERTER 3.3V 80W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 24.3A 9V - 50V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (80W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 50V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 24.3A
Power (Watts) 80W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C (With Derating)
Efficiency 87.7%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5586