• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DCF0780FN1N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCF0780FN1N

Description DAISY CHAIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Mechanical Sample IC

Documents & Media
PCN Obsolescence/ EOL Daisy-Chain Dev EOL 1/Nov/2017
Product Attributes Select All
Categories
Manufacturer Altera
Series -
Part Status Obsolete
Type Mechanical Sample
Applications -
Mounting Type -
Package / Case -
Base Part Number DCF0780
 
Additional Resources
Standard Package ? 75

14:48:42 2/18/2018

Send Feedback