Add To Favorites
Product Overview
Digi-Key Part Number 811-2704-ND
Quantity Available 190
Can ship immediately

Manufacturer Part Number


Description AMMETER 0-19.99A LED PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current (Ammeter) LED - Red Characters Display Panel Mount - Bezel

Product Attributes Select All
Manufacturer Murata Power Solutions Inc.
Series DCA-20PC
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 19.99A
Display Type LED - Red Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 5 ~ 40VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features Built In Shunts
Operating Temperature 0°C ~ 60°C
Weight 0.037 lb (16.78g)
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-2704

23:01:54 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 $54.00
5 49.50000 $247.50
10 45.50000 $455.00
25 42.44040 $1,061.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback