Add To Favorites
Product Overview
Digi-Key Part Number DC570A-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

DC570A

Description BOARD DELTA SIGMA ADC LTC2440
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LTC2440 - 24 Bit 3.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Part Status Active
Number of A/D Converters 2
Number of Bits 24
Sampling Rate (Per Second) 3.5k
Data Interface MICROWIRE™, Serial, SPI™
Input Range -
Power (Typ) @ Conditions -
Utilized IC / Part LTC2440
Supplied Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

00:20:44 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.00000 $51.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback