USD
Photo Not Available
DB73HU SA306 Motor Controller/Driver Power Management Evaluation Board
Product Overview
Digi-Key Part Number DB73HU-ND
Copy   DB73HU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB73HU

Copy   DB73HU
Description BOARD DEMO FOR SA306
Copy   BOARD DEMO FOR SA306
Detailed Description

SA306 Motor Controller/Driver Power Management Evaluation Board

Copy   SA306 Motor Controller/Driver Power Management Evaluation Board
Documents & Media
Product Training Modules Power Analog Portfolio
Environmental Information Apex Micro RoHS Statement
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Obsolete
Type Power Management
Function Motor Controller/Driver
Embedded No
Utilized IC / Part SA306
Primary Attributes Motors (DC)
Supplied Contents Board(s)
Secondary Attributes 12V Supply, 1kW Peak Power, 17A Peak Current, Board can Dissipate 20W
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 598-2081
598-2081-ND

15:58:18 9/15/2019