• Obsolete item.
Product Overview
Digi-Key Part Number DB3TGCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DB3TG

Description DIAC 30-34V 2A DO35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diac/Sidac Thyristor 30 ~ 34V 2A DO-35

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-3134-1-ND DB3TG STMicroelectronics Cut Tape (CT) ? 27,477 - Immediate
$0.35000 1
Documents & Media
Datasheets DB3(TG)
PCN Part Status Change Status Chg 22/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Breakover 30 ~ 34V
Current - Breakover 15µA
Current - Peak Output 2A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3TGCT

20:31:06 2/25/2018

Send Feedback