• Obsolete item.
Product Overview
Digi-Key Part Number 454-1400-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA4-165US

Description AC/DC WALL MOUNT ADPTR 16.5V 4W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

16.5V 5.4W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets DA4 US Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series DA4 US
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 132 VAC
Voltage - Output 16.5V
Current - Output (Max) 300mA
Power (Watts) 5.4W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.36" L x 1.02" W x 1.80" H (60.0mm x 26.0mm x 45.8mm)
Approvals CB, CE
Input Connector NEMA 1-15P
Cord Length 78.74" (2.0m)
Weight 0.181 lb (82.1g)
 
Additional Resources
Standard Package ? 200
Other Names 454-1400

06:08:11 5/21/2018

Send Feedback