Add To Favorites
Product Overview
Digi-Key Part Number 811-2661-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

DA101C

Description DIGITAL AUDIO TX 1:1 1.5MH DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DA100 Series
Online Catalog DA100 and DA100J Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series DA100
Part Status Active
Transformer Type -
Inductance 2.06mH
E.T. 15V µS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Through Hole
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 811-2661

19:25:26 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.55000 $15.50
25 1.53000 $38.25
50 1.50000 $75.00
100 1.42000 $142.00
250 1.32000 $330.00
500 1.24000 $620.00
1,000 1.22360 $1,223.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback