• Obsolete item.
Product Overview
Digi-Key Part Number AE10700-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA-70225

Description USB HUB 2.0 4-PORT USB TYPE A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DA-70225
Featured Product Assmann - Digitus® Products
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series Digitus®
Part Status Obsolete
Type Hub, USB
1st Connector USB - Mini B Female
2nd Connector USB - A 2.0 Female (4-Port)
Features Hub to Computer Cable Included, LED Indicator
Weight 0.463 lb (210.01g)
 
Additional Resources
Standard Package ? 20
Other Names AE10700

18:40:30 2/18/2018

Send Feedback