Add To Favorites
Product Overview
Digi-Key Part Number 38-1030-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

D8505I

Description LASER DIODE 850NM 5MW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Laser Diode 850nm 5mW 65mA Radial, Can, 3 Lead (5.6mm, TO-18)

Documents & Media
Datasheets D8505
TO-18 5.6MM Drawing
Online Catalog IR Laser Diode
Product Attributes Select All
Categories
Manufacturer US-Lasers Inc.
Series -
Part Status Active
Wavelength 850nm
Voltage - Input -
Current Rating 65mA
Power (Watts) 5mW
Package / Case Radial, Can, 3 Lead (5.6mm, TO-18)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 38-1030
D850-5

14:04:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.12000 $36.12
10 31.92000 $319.20
25 27.88800 $697.20
100 24.36000 $2,436.00
250 23.10000 $5,775.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback