Add To Favorites
Product Overview
Digi-Key Part Number 38-1027-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

D6355I

Description LASER DIODE 635NM 5MW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Laser Diode 635nm 5mW 70mA Radial, Can, 3 Lead (5.6mm, TO-18)

Documents & Media
Datasheets D6355I
TO-18 5.6MM Drawing
Online Catalog Visible Laser Diodes
Product Attributes Select All
Categories
Manufacturer US-Lasers Inc.
Series -
Part Status Active
Wavelength 635nm
Voltage - Input -
Current Rating 70mA
Power (Watts) 5mW
Package / Case Radial, Can, 3 Lead (5.6mm, TO-18)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 38-1027

02:24:22 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.86000 $33.86
10 29.92500 $299.25
25 26.14520 $653.63
100 22.83750 $2,283.75
250 21.65624 $5,414.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback