Add To Favorites
D405-120 Laser Diode 405nm 120mW 4.8V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.44000 $78.44
10 70.87500 $708.75
25 66.15000 $1,653.75
100 62.84250 $6,284.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 38-1035-ND
Copy   38-1035-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D405-120

Copy   D405-120
Description LASER DIODE 405NM 120MW TO18
Copy   LASER DIODE 405NM 120MW TO18
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Laser Diode 405nm 120mW 4.8V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)

Copy   Laser Diode 405nm 120mW 4.8V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)
Documents & Media
Datasheets D405-120
TO-18 5.6MM Drawing
HTML Datasheet TO-18 5.6MM Drawing
Online Catalog IR Laser Diode
Product Attributes Select All
Categories
Manufacturer US-Lasers Inc.
Series -
Part Status Active
Wavelength 405nm
Voltage - Input 4.8V
Current Rating (Amps) 150mA
Power (Watts) 120mW
Package / Case Radial, Can, 3 Lead (5.6mm, TO-18)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D405-20 - US-Lasers Inc. | 38-1034-ND DigiKey Electronics
  • D405-20
  • US-Lasers Inc.
  • LASER DIODE 405NM 20MW TO18
  • Unit Price $46.07000
  • 38-1034-ND
  • D7805I - US-Lasers Inc. | 38-1028-ND DigiKey Electronics
  • D7805I
  • US-Lasers Inc.
  • LASER DIODE 780NM 5MW TO18
  • Unit Price $27.09000
  • 38-1028-ND
  • NV4V31MF-A - CEL | NV4V31MF-A-ND DigiKey Electronics
  • NV4V31MF-A
  • CEL
  • LASER DIODE 405NM 175MW 3.8MM
  • Unit Price $452.20000
  • NV4V31MF-A-ND
  • 1054 - Adafruit Industries LLC | 1528-1391-ND DigiKey Electronics
  • 1054
  • Adafruit Industries LLC
  • LASER DIODE 650NM 5MW 10MM DIA
  • Unit Price $5.95000
  • 1528-1391-ND
  • COM-09906 - SparkFun Electronics | 1568-1849-ND DigiKey Electronics
  • COM-09906
  • SparkFun Electronics
  • LASER DIODE 532NM 5MW 12MM DIA
  • Unit Price $17.95000
  • 1568-1849-ND
Additional Resources
Standard Package ? 1
Other Names 38-1035
D405120

02:26:22 5/20/2019