USD
Favorite

D34715 Moisture Barrier Bag <10nJ Energy Shielding Silver 7" (177.8mm) X 15" (381mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.55830 $837.45

Submit a request for quotation on quantities greater than those displayed.

D34715

Datasheet
Digi-Key Part Number D34715-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D34715
Copy  
Description BAG MOISTURE BARR MTL IN 15"X7"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 7" (177.8mm) X 15" (381mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 15" (381mm)
Width - Inside 7" (177.8mm)
Tensile Strength 6000 psi
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,500