USD
Favorite

D341518 Moisture Barrier Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14051 $1,140.51

Submit a request for quotation on quantities greater than those displayed.

D341518

Datasheet
Digi-Key Part Number D341518-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D341518
Copy  
Description BAG MOISTURE BARR MTL IN 18"X15"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 18" (457.2mm)
Width - Inside 15" (381mm)
Tensile Strength 6000 psi
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000