USD
Favorite

D301719 Moisture Barrier Bag <10nJ Energy Shielding Silver 17" (431.8mm) X 19" (482.6mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.99130 $1,991.30

Submit a request for quotation on quantities greater than those displayed.

D301719

Datasheet
Digi-Key Part Number D301719-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D301719
Copy  
Description BAG MOISTURE BARR MTL IN 19"X17"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 17" (431.8mm) X 19" (482.6mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 19" (482.6mm)
Width - Inside 17" (431.8mm)
Tensile Strength 3800 psi
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000